BQ25188EVM

Texas Instruments
595-BQ25188EVM
BQ25188EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25188 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
2.7 V to 18 V
2.2 V to 4.6 V
BQ25188
BQ25188
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq25188EVM Battery Charger Evaluation Module

Texas Instruments bq25188EVM Battery Charger Evaluation Module (EVM) was designed to evaluate the bq25188 device. The bq25188 device is an I2C, 1A single-cell linear battery charger, 18V input, power path, ship mode, and battery tracking. The Texas Instruments bq25188EVM supports charge currents up to 1A and SYS currents up to 3A. It provides an external MR for device pushbutton functionality evaluation, a TS potentiometer circuit for TS functionality evaluation, and a USB2ANY port for I2C interfacing functionality. The Texas Instruments bq25188EVM also includes a discrete LDO for digital pull-up rails with jumpers for configurability.