ISL68200DEMO1Z

Renesas / Intersil
968-ISL68200DEMO1Z
ISL68200DEMO1Z

Mfr.:

Description:
Power Management IC Development Tools ISL68200 DEMO BRD 1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£130.32 £130.32

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
4.75 V to 14.5 V
1 V
ISL68200
ISL68200
Brand: Renesas / Intersil
Description/Function: ISL68200 demonstration board
Interface Type: USB
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99

ISL68200DEMO1Z Demonstration Board

Renesas Electronics ISL68200DEMO1Z Hybrid Digital Controller Demonstration Board is a 20A synchronous buck converter with PMBus control. The compact 6-layer board evaluates transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining, and other features. Renesas Electronics ISL68200DEMO1Z includes a USB-to-PMBus™ adapter and USB cable.