RDK-964

Power Integrations
869-RDK-964
RDK-964

Mfr.:

Description:
Power Management IC Development Tools 300 W Continuous Three-Phase Inverter Output Power, 0.98 ARMS Continuous Motor Phase Current, 180VAC - 265 VAC Input; BridgeSwitch BRD1265C

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:
Reference Design Boards
Voltage Inverter
BRD1265C
BRD1
Brand: Power Integrations
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Bridge Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDK-964 Reference Design Kit

Power Integrations  RDK-964 Reference Design Kit demonstrates the performance of a 300W 3-phase inverter using the BridgeSwitch™ BRD1265C device with current reconstruction in FOC operation. This design also shows system-level monitoring, internal-level monitoring and fault protection enabled by the high-level integration of the BridgeSwitch half-bridge motor driver IC. The RDK-964 Reference Design Kit provides 97% efficiency. This reference design kit is used in the high-voltage Brushless DC (BLDC) motor drive.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£76.75 £76.75
£73.20 £732.00