EVAL-ADUM4138EBZ

Analog Devices
584-EVAL-ADUM4138EBZ
EVAL-ADUM4138EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM4138

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£169.89 £169.89

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
5 V
ADuM4138
ADuM4138
Brand: Analog Devices
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iCoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADUM4138EBZ Evaluation Board

Analog Devices EVAL-ADUM4138EBZ Evaluation Board maintains flexibility in a testing environment while demonstrating the advanced features of the ADUM4138. The ADUM4138 is a high-voltage, isolated IGBT Gate Driver with an isolated flyback controller. The EVAL-ADUM4138EBZ Evaluation Board delivers a circuit that is easy to manipulate via jumper pins. The performance of the system can be raised using an attainable optimized layout.

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Analog Devices Isolation - All