MAX77541EVKIT#

Analog Devices / Maxim Integrated
700-MAX77541EVKIT#
MAX77541EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 5.5V Input, Dual-Phase Configurable, 3A/

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£108.60 £108.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.2 V to 5.5 V
300 mV to 5.2 V
MAX77541
MAX77541
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX77541EVKIT Converter Evaluation Kit

Analog Devices MAX77541EVKIT Converter Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77541 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Three potentiometers allow the user to adjust the SEL1/SEL2/CFG configuration pins at will. Probe sockets on critical nodes (VOUTx, LXx) provide precise measurements. The board comes with spare inductors (L3-L6) for testing out efficiency/performance tradeoffs. The IC sets default output voltages through R13 and R14 but can be changed with the potentiometers or I2C communication. The Analog Devices graphical user interface (GUI) can be used by connecting J11 to a Windows®-based PC through a MAXUSB_INTERFACE# device.