MAX20361EVKIT#

Analog Devices / Maxim Integrated
700-MAX20361EVKIT#
MAX20361EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for Single Cell Solar Harvester

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£59.50 £59.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Energy Harvesting
MAX20361
MAX20361
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Single/Multi-Cell Solar Harvester
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20361 Evaluation Kit (MAX20361EVKIT)

Analog Devices Inc. MAX20361 Evaluation Kit (MAX20361EVKIT) is a demonstration and development platform for the MAX20361 Single-/Multi-Cell Solar Harvester. The Evaluation Board features a Pmod™ connector, allowing the included USB2PMB2 adapter board to provide an I2C interface. The MAX20361EVKIT features an adjustable current source and a monocrystalline solar cell to generate input current to the IC. It also features a supercapacitor and resistor load to evaluate the integrated charger of the MAX20361. Onboard load current monitoring circuitry provides convenient sensing of the Analog Devices MAX20361 output current.