MAX18066EVKIT#

Analog Devices / Maxim Integrated
700-MAX18066EVKIT#
MAX18066EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 12V, 4A, DC/DC Converter in 2x2 package

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£471.95 £471.95

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1.8 V
MAX18066
MAX18066
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX18066EVKIT Regulator Evaluation Kit

Analog Devices Inc. MAX18066EVKIT Regulator Evaluation Kit provides a proven design to evaluate the MAX18066 and MAX18166 high-efficiency, 4A, step-down regulators with integrated switches. The evaluation kit is preset with the MAX18066 for 1.8V output at load currents up to 4A from a 4.5V to 16V input supply. The MAX18166 is pin-compatible with the MAX18066 and can be ordered for evaluation with this evaluation kit.