DC3230A

Analog Devices
584-DC3230A
DC3230A

Mfr.:

Description:
Power Management IC Development Tools Source/Sink Dual 25A or Single 50A ?Module Regulator with Input Overvoltage Protection

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.42 £70.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 13 V
5 V
LTM4652
LTM4652
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 32 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4652 Demonstration Board (DC3230A)

Analog Devices Inc. LTM4652 Demonstration Board (DC3230A) is an evaluation and development platform for the LTM4652 µModule® Regulator. The LTM4652 is a bi-directional, dual-output, nonisolated switching-mode DC-DC power supply with ±1.5% total DC output error over the line, load, and temperature variations. The LTM4652 can provide two ±25A outputs or single ±50A output with few external input and output capacitors and setup components. This device offers precisely regulated output voltages programmable via external resistors from 0.6VDC to 7.5VDC over 4.5V to 18V input voltages.