DC3080A-KIT

Analog Devices
584-DC3080A-KIT
DC3080A-KIT

Mfr.:

Description:
Power Management IC Development Tools Demo LTC4126-ADJ KIT DC3081A 78A 2x79A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£162.48 £162.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Kits
AC/DC Converter
LTC4126-ADJ
LTC4126-ADJ
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3080A-KIT Demonstration Kit

Analog Devices Inc. DC3080A-KIT Demonstration Kit features the LTC®4126-ADJ wireless Li-ion charger with a 1.2V step-down DC/DC converter. This demo kit includes the DC3081A wireless transmitter, DC3078A wireless receiver, and two 6mm DC3079A application-sized receivers. The DC3080A-KIT demonstration kit features the DC3078A wireless charger receiver with an external trickle charge circuit. This trickle charge circuit reduces the charge current to 1mA when a deeply discharged battery with a voltage lower than 2.8V is plugged in. This demo kit combines the DC3081A transmitter and DC3078A receiver to charge a single Li-Ion battery at up to 10mA with an airgap of 4mm to 8mm.