DC2626A

Analog Devices
584-DC2626A
DC2626A

Mfr.:

Description:
Power Management IC Development Tools 3Vin Min, 12Vout BB 4SW reg high power

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£216.65 £216.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 36 V
12 V
LT8392
LT8392
Brand: Analog Devices
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8392 Demo Board DC2626A

Analog Devices Inc. LT8392 Demo Board DC2626A demonstrates the high power capability of the LT8392. The LT8392 60V Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum regulates output voltage, input, or output current from input voltage above, below, or equal to the output voltage.