EVAL-LT8306-AZ

Analog Devices
584-EVAL-LT8306-AZ
EVAL-LT8306-AZ

Mfr.:

Description:
Power Management IC Development Tools Low-Iq No-Opto Isolated Flyback Controll

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£183.16 £183.16

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
DC/DC Primary/Secondary Side Controller - Flyback
6 V to 36 V
12 V
LT8306
LT8306
Brand: Analog Devices
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT8306-AZ Evaluation Circuit

Analog Devices Inc. EVAL-LT8306-AZ Evaluation Circuit demonstrates the features of the LT8306 micro-powered no-opto isolated flyback converter. The EVAL-LT8306-AZ outputs 12V and holds tight regulation with a load current from 15mA to 2.0A and over an input voltage from 6V to 36V. The output current capacity increases with the input voltage.