ADP7158CP-3.3EVALZ

Analog Devices
584-ADP7158CP3.3EVAL
ADP7158CP-3.3EVALZ

Mfr.:

Description:
Power Management IC Development Tools 3.3V VOUT evaluation board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 19/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.08 £53.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
2.3 V to 5.5 V
3.3 V
ADP7158
ADP7158
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 185.066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADP7158 Eval Board for ADP7158 LDO Regulator

Analog Devices Inc. EVAL-ADP7158 Evaluation Board demonstrates the operation and functionality of the ADP7158 regulator in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.​