ADP7157CP-04-EVALZ

Analog Devices
584-ADP7157CP04EVALZ
ADP7157CP-04-EVALZ

Mfr.:

Description:
Power Management IC Development Tools VREG=3.6V/VOUT=3.3V evaluation board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.08 £53.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
3.8 V to 5.5 V
1.2 V to 3.3 V
ADP7157
ADP7157
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 144.242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADP7157 Eval for ADP7147 LDOVoltage Regulator

Analog Devices Inc. EVAL-ADP7157 Evaluation Board demonstrates the operation and functionality of the ADP7157 regulators in a 10-lead LFCSP package. Simple device measurements like line and load regulation, dropout voltage, and ground current can be demonstrated. The board uses only a single voltage supply, load resistors, and a voltmeter or an ammeter.