TPS4H000EVM

Texas Instruments
595-TPS4H000EVM
TPS4H000EVM

Mfr.:

Description:
Power Management IC Development Tools TPS4H000EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
3.4 V to 40 V
5 V
TPS4H000-Q1
TPS4H000
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS4H000EVM High-Side Switch Evaluation Module

Texas Instruments TPS4H000EVM High-Side Switch Evaluation Module (EVM) contains a TPS4H000-Q1 integrated circuit (IC), supporting a quad-channel high side switch application. This evaluation module aims to facilitate the evaluation of the TPS4H000-Q1 for resistive, capacitive, and inductive load. The Texas Instruments TPS4H000-Q1 is a fully protected dual-channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. External programmable current limit improves the system’s reliability by limiting the inrush or overload current.