P0288

Terasic Technologies
993-P0288
P0288

Mfr.:

Description:
Power Management IC Development Tools Servo Motor Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.85 £107.85

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Power Management IC Development Tools
Demonstration Kits
Motor/Motion Controller & Driver
6.2 V to 12 V
5 V
MG996R
Brand: Terasic Technologies
Description/Function: Servo motor kit
For Use With: FPGA development kit
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542900000
MXHTS:
8473300401
ECCN:
EAR99

Servo Motor Kit

Terasic Technologies Servo Motor Kit is designed to enable developers to learn about servo motor control and build their own robotic devices. The Servo Motor Kit includes one Servo Motor Driver Daughter Board and one servo motor. The Servo Motor Driver Daughter Board can drive up to 24 servo motors. Using a host board and additional servos, the driver board can be used to drive multiple-jointed robotics, such as hexapod robots, biped robots, or arm robots.