STEVAL-SPIN3201

STMicroelectronics
511-STEVAL-SPIN3201
STEVAL-SPIN3201

Mfr.:

Description:
Power Management IC Development Tools STSPIN32F0 Advanced BLDC controller with embedded STM32 MCU evaluation board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.58 £47.58

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
8 V to 45 V
STSPIN32F0
STEVAL-SPIN3201
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Three-phase brushless DC motor driver board
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-SPIN3201 Evaluation Board

STMicroelectronics STEVAL-SPIN3201 Evaluation Board is a three-phase brushless DC motor driver. The board is based on STSPIN32F0 and STD140N6F7 MOSFETs. The STEVAL-SPIN3201 is an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. These applications include fans, drones and power tools. The board is designed for sensor or sensorless vector control - FOC algorithms with 3-shunt sensing.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.