EVSPIN32G06Q1S1

STMicroelectronics
511-EVSPIN32G06Q1S1
EVSPIN32G06Q1S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32G0601

Lifecycle:
New At Mouser

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.08 £78.08

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
35 VAC to 280 VAC, 50 VDC to 400 VDC
3.3 V, 15 V
STSPIN32G0601
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 3-Phase Inverter BLDC Motor Controller
Interface Type: I2C, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 149.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

EVSPIN32G06Q1S1 Evaluation Board

STMicroelectronics EVSPIN32G06Q1S1 Evaluation Board is a 3-phase complete inverter based on STSPIN32G0601 controller, which integrates a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The power stage of this board incorporates STGD6M65DF2 IGBTs, but is adaptable to accommodate any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. Employing a single-shunt sensing topology, this board supports both FOC and 6-step control algorithms in either sensored or sensorless mode. This versatility enables the driving of Permanent Magnet  Synchronous Motors (PMSMs) and Brushless DC (BLDC) motors. The EVSPIN32G06Q1S1 evaluation board operates within a 35VAC (50VDC) to 280VAC (400VDC) input voltage range, and the overcurrent threshold is set to 2.8Apeak. Typical applications include refrigerator compressors, industrial drives, pumps, fans, home appliances, and industrial automation.