EVLPWD5T60

STMicroelectronics
511-EVLPWD5T60
EVLPWD5T60

Mfr.:

Description:
Power Management IC Development Tools Evaluation board PWD5T60 compact high-voltage 3-phase power stage gate driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.70 £52.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
9 V to 20 V
400 VDC
PWD5T60
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

EVLPWD5T60 Evaluation Board for the PWD5T60

STMicroelectronics EVLPWD5T60 Evaluation Board is designed to evaluate the features of the PWD5T60 3-phase high-density power driver. The driver has an integrated gate driver and six N-channel power MOSFETs. The device supports three-shunt and single-shunt current sensing topologies and features dedicated input pins for each output and a shutdown pin. The STMicroelectronics EVLPWD5T60 facilitates easy interfacing with an MCU control board via a strip connector. The board can be connected to an STM32 Nucleo board through the X-NUCLEO-IHM09M1 motor control connector expansion board using the 34-pin ST morpho connector. Logic inputs are CMOS/TTL compatible down to 3.3V for seamless integration with control devices.