EV2760-VT-00A

Monolithic Power Systems (MPS)
946-EV2760-VT-00A
EV2760-VT-00A

Mfr.:

Description:
Power Management IC Development Tools EV2760 Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.04 £39.04

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 22 V
3 V to 21 V
MP2760
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2760-VT-00A Evaluation Board

Monolithic Power Systems (MPS) EV2760-VT-00A Evaluation Board demonstrates the features of the MP2760 ICs. The MP2760 battery management buck/boost charger ICs are designed for battery packs with 1 to 4 cells in series and accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The MP2760 is housed in a TQFN-30 (4mm x 5mm) package.