ADM00822

Microchip Technology
579-ADM00822
ADM00822

Mfr.:

Description:
Power Management IC Development Tools MIC38300 HELDO Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£57.70 £57.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
3 V to 5.5 V
Adjustable
MIC38300
MIC38300
Brand: Microchip Technology
Output Current: 2.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HELDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADM00822 HELDO Evaluation Board

Microchip Technology ADM00822 HELDO Evaluation Board is designed to evaluate the MIC38300 step-down converter. This MIC38300 converter features a 3A peak and 2.2A continuous output current. The MIC38300 converter is the first device in a generation of High-Efficiency Low Dropout (HELDO) regulators. This converter provides the benefits of an LDO concerning ease of use, fast transient performance, high Power Supply Rejection Ratio (PSRR), and low noise. The MIC38300 converter operates with 3V to 5.5V input voltages and offers adjustable output voltages down to 1V.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.