PROF2BTS70041EPRDBTOBO1

Infineon Technologies
726-PROF2BTS70041EPR
PROF2BTS70041EPRDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.29 £39.29

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Switch
4.1 V to 28 V
BTS7004-1EPR
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PROFET
Part # Aliases: PROF_2 BTS7004-1EPR DB SP005925757
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

PROF_2 BTS7004-1EPR Daughter Board

Infineon Technologies PROF_2 BTS7004-1EPR Daughter Board features one PROFET™ +2 12V smart high-side switch and is compatible with the PROFET ONE4ALL Motherboard. The Infineon Technologies board offers a convenient solution for lab assessments with its quick pick-and-place design. When paired with the motherboard, the daughterboard drives typical automotive loads efficiently. Key features include absolute temperature limit with controlled reactivation, dynamic temperature limit with controlled reactivation, and overcurrent protection with an intelligent latch.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More