DRI0057

DFRobot
426-DRI0057
DRI0057

Mfr.:

Description:
Power Management IC Development Tools The Serial Bus Servo Driver Board is a compact, high-performance controller engineered to manage up to 253 ST/SC series bus servos for complex robotic systems. Featuring both USB and UART communication interfaces, it acts as a central bridge between

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.41 £3.41

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
9 VDC to 12.6 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 33 mm
Interface Type: UART, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Serial Bus Servo Driver Board

DFRobot Serial Bus Servo Driver Board is a compact, high-performance controller engineered to manage up to 253 ST/SC series bus servos for complex robotic systems. This board features USB and UART communication interfaces and acts as a central bridge between a host controller and the servo network. The driver board operates on a supply voltage of 9VDC to 12.6VDC. This board's primary strength is its ability to read real-time feedback on each servo's angle, load, and voltage, in addition to transmitting orders. The driver board's complete integration of power management and bi-directional control circuitry streamlines the development of advanced robotics from multi-axis robotic arms to sophisticated legged robots. Typical applications include multi-DOF robotic arms, advanced legged robots, interactive art and animatronics, custom pan-tilt systems, and rapid prototyping.