STEVAL-IPMNG8Q

STMicroelectronics
511-STEVAL-IPMNG8Q
STEVAL-IPMNG8Q

Mfr.:

Description:
Power Management IC Development Tools 600 W motor control power board based on STGIPQ8C60T-HZ SLLIMM-nano IPM

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.61 £56.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIPQ8C60T-HZ
STEVAL-IPMNG8Q
Brand: STMicroelectronics
Output Current: 4.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnG8Q Motor Control Power Board

STMicroelectronics STEVAL-IPMnG8Q Motor Control Power Board is compatible with SLLIMM™ nano 2nd series Intelligent Power Modules (IPM). These power boards are characterized by small size, high efficiency, minimal Bill of Materials (BOM), and provide an inexpensive solution for driving high power motors.