SAID AS1163 Evaluation kit

ams OSRAM
985-163EVALUATIONKIT
SAID AS1163 Evaluation kit

Mfr.:

Description:
LED Lighting Development Tools

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
4
Pending
8
Expected 23/02/2026
3
Expected 15/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£474.34 £474.34

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
AS1163
Brand: ams OSRAM
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: Q65113A8890
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS1163_QF_EVM_KT_OSP Evaluation Kit

ams OSRAM AS1163_QF_EVM_KT_OSP Evaluation Kit is designed to evaluate features of AS1163 (SAID) and the RGBi (OSIRE E37371i). The AS1163 (SAID) and the RGBi feature an I2C interface, OSP telegram round trip time, LED brightness adjustment (16bit PWM resolution), 2-wire SPI, and LED flickering reduction. This Arduino OSP ecosystem evaluation kit includes OSP32 (motherboard with ESP32 MCU), SAID basic board (RGBi+SAID+I2C daughterboard), SAID sidelooker board, RGBi strip, and several auxiliaries. Typical applications include decorative, warning, communicating, and interacting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.