ASX00010

Arduino
782-ASX00010
ASX00010

Mfr.:

Description:
LED Lighting Development Tools ARDUINO MKR RGB

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.67 £41.67

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
MKR
Brand: Arduino
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 8
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKR RGB Shield

Arduino MKR RGB Shield offers 7 x 12 RGB LEDs for displaying text, statuses, graphics, and information. This RGB shield features 84 APA102 dense and bright RGB LEDs with full RGB colors. The Arduino MKR RGB shield requires no soldering or special adapters for mounting and is controllable from the Arduino IoT cloud. This RGB shield offers an official Arduino library with examples and methods for writing static and scrollable text. The MKR RGB shield communicates through Special Peripheral Interface (SPI) interface and is available in 61.5mm x 27mm dimensions. This RGB shield operates at a 3.3V supply voltage operating voltage and 2.5A maximum current.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.