DLP3010EVM-LC

Texas Instruments
595-DLP3010EVM-LC
DLP3010EVM-LC

Mfr.:

Description:
Display Development Tools DLP LIGHTCRAFTER DIS PLAY 3010 EVM LC

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 01/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£837.03 £837.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP3010
19 V
I2C, USB
Brand: Texas Instruments
Description/Function: DLP3010 light control evaluation module
For Use With: DLP3010
Product Type: Display Development Tools
Series: DLP3010-LC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLP3010EVM-LC Evaluation Module

Texas Instruments DLP3010EVM-LC is a DLP® 3010 Light Control evaluation module in an easy-to-use platform for a wide variety of industrial applications. The device allows convenient synchronization with peripheral devices, supporting two configurable input triggers and one configurable output trigger. The DLP3010EVM-LC includes a DLP3010 (.3 720p) digital micromirror device (DMD), a DLPC3478 display and light controller, and a DLPA3000 PMIC/LED driver. The device offers a production-ready optical engine, resulting in a stellar combination of resolution, brightness, speed, and programmability in a small form factor.