TKL-070WOB-18052-A

KYOCERA Display
805-TKL070WOB18052A
TKL-070WOB-18052-A

Mfr.:

Description:
Display Development Tools 7 IN Optical Bond DEV KIT

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£392.78 £392.78

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: Display Development Tools
RoHS:  
Development Kits
KDA-070OB-18052-A
LVDS
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Series: TKL
Factory Pack Quantity: 30
Subcategory: Development Tools
Viewing Area: 7 in
Unit Weight: 2.061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

Optically Bonded Display Development Tools

KYOCERA Display Optically Bonded Display Development Tools offer a convenient solution for optically bonded TFT displays that speeds up the design process. These display tool kits include an LCD module and all the interface components needed for developing TFT-LCD displays while providing a real plug-and-play solution, in turn, reducing the design cycle time.