MIKROE-6151

Mikroe
932-MIKROE-6151
MIKROE-6151

Mfr.:

Description:
Display Development Tools Mikromedia 4 for STM32 Resistive

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£185.29 £185.29

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
STM32
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Display Type: TFT
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MIKROE-6151 Mikromedia 4 for STM32 Resistive

Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive is a versatile development board that is not limited to multimedia applications. The Mikroe MIKROE-6151 features USB, a digital motion sensor, battery charging, and an SD card reader. Two standardized 1x26-pin headers provide access to MCU pins, allowing further expansion. Additional connectivity is possible through the Mikromedia 4 shield, which offers several mikroBUS™ sockets and extra connectors. Designed for rapid multimedia and GUI-centric development, the board includes a 4.3" TFT display with resistive touch and a DSP-powered sound CODEC IC, supporting a 24-bit color palette. With NECTO Studio and the LVGL graphics library, GUI projects can be quickly created.