MAX25221EVKIT#

Analog Devices / Maxim Integrated
700-MAX25221EVKIT#
MAX25221EVKIT#

Mfr.:

Description:
Display Development Tools Evaluation Kit for Automotive 4-Channel

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.15 £70.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Development Tools
RoHS:  
Evaluation Kits
MAX25221
2.65 V to 5.5 V
I2C
AEC-Q100
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Display Development Tools
Series: MAX25221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25221EVKIT Evaluation Kit

Analog Devices Inc. MAX25221EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB used to demonstrate the MAX25221 Automotive 4-Channel TFT-LCD Power IC with VCOM Buffer, and by extension, the MAX25220 Automotive 4-Channel TFT-LCD Power IC without VCOM. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted via I2C. The MAX25221EVKIT demonstrates the device's features, including adjustable output voltage, fault protection, VCOM temperature compensation, and non-volatile memory programming.