uEZGUI-4088-43WQH

Future Designs, Inc. (FDI)
786-UEZGUI-408843WQH
uEZGUI-4088-43WQH

Mfr.:

Description:
Display Development Tools 4.3" Res Touch LCD GUI Dev Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£296.56 £1,482.80

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Display Development Tools
RoHS:  
Development Kits
uEZGUI-4088-43WQH-BA
5 V
USB
Bulk
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 4.3 in resistive touch screen LCD GUI development kit
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: uEZGUI
Factory Pack Quantity: 5
Subcategory: Development Tools
Viewing Area: 95 mm x 53.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

UEZGUI-4088-43WQH Development Kit

Future Designs, Inc. UEZGUI-4088-43WQH Development Kit provides everything to incorporate a touch screen instantly into a project. The kit contains a J‐Link Lite ARM JTAG debugger, power supply, cables, a microSD card and full documentation. Additional functionality like Ethernet, CAN, RS232, RS485, I2C Audio or USB Host, is available with optional expansion boards. Wi‐Fi functionality is available using the FDI/Gainspan WAB‐GW‐GS1011MIP or WAB‐GW‐GS2011MIZ.