EA DEMOPACK-RELAY

Display Visions
790-EADEMOPACKRELAY
EA DEMOPACK-RELAY

Mfr.:

Description:
Display Development Tools PCAP Demo:Relay + Current

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£152.84 £152.84

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Demonstrates Relay and Current
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: uniTFT
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOPACK-RELAY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99

DEMOPACK-RELAY Demonstration Kit

DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit consists of a smart touch 2.8" display and an evaluation board, with relay output and current measurement (up to ±5A). Four digital inputs for signals up to 30V are also available. The two analog inputs are open to measure external voltages 0 to +3.3V or higher with an onboard voltage divider. The onboard voltage regulator allows supply voltages from 5V to 30V.

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.