DFR1221

DFRobot
426-DFR1221
DFR1221

Mfr.:

Description:
Display Development Tools The ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. It builds upon a feature-rich ESP32-S3 core by integrating a vibrant, 1.85-inch circular touchs

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 26/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.23 £27.23

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
ESP32-S3
USB
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: TFT LCD
Product Type: Display Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DFR1221 ESP32-S3 Round Display Development Board

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.