4702

Adafruit
485-4702
4702

Mfr.:

Description:
Display Development Tools Adafruit RGB Matrix FeatherWing Kit - For nRF52840 Feathers

Availability

Stock:
525 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.63 £5.63

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Development Kits
RGB Matrix
5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: nRF52840
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

RGB Matrix FeatherWing Kit for nRF52840 Feathers

Adafruit RGB Matrix FeatherWing Kit for nRF52840 Feathers is designed to easily create projects with 16- and 32-pixel tall matrix boards. This Adafruit FeatherWing is only tested and designed to work with the nRF52840 feathers. The RGB FeatherWing kit works excellently with 16x32, 32x32, and 64x32 RGB matrices. The onboard regulator offers 3.3V power to the Feather, which provides a compact build by removing the need for a separate USB battery. The kit features one FeatherWing PCB, a 2x8 IDC header, a 2x10 female socket, a 2.1mm DC jack, a 5.08mm terminal block, and a male header.