DLP5532PROJHBQ1EVM

Texas Instruments
595-DLP5532PROJHBQ1E
DLP5532PROJHBQ1EVM

Mfr.:

Description:
Display Development Tools DLP5532-Q1 evaluatio n module for high-b

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,439.06 £2,439.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP5532-Q1
12 V
I2C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP5532PROJHB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLP5532PROJHBQ1EVM Evaluation Module (EVM)

Texas Instruments DLP5532PROJHBQ1EVM Evaluation Module (EVM) is an automotive projector that supports high-brightness transparent window display applications such as advertisement and vehicle-to-vehicle and vehicle-to-pedestrian communication. The evaluation module speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, LED light sources, and adjustable throw distance. The Texas Instruments DLP5532PROJHBQ1EVM is based on the DLP5532-Q1 chipset and electronics.