MAX25512EVKIT#

Analog Devices / Maxim Integrated
700-MAX25512EVKIT#
MAX25512EVKIT#

Mfr.:

Description:
LED Lighting Development Tools Evaluation kit for 4ch, 120mA, highly in

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.35 £80.35

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
MAX25512, MINIQUSB and Interface Board with USB cable
3 V to 36 V
MAX25512
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 480 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25512EVKIT LED Driver Evaluation Kit

Analog Devices MAX25512EVKIT LED Driver Evaluation Kit demonstrates the MAX25512. The MAX25512 is an integrated 4-channel high-brightness LED driver with an I2C interface for automotive displays. The evaluation kit operates from a DC supply voltage between 3V and 36V. The switching frequency can be set at either 2.2MHz or 400kHz. The evaluation kit can only be configured to operate in I2C mode. Spread-spectrum mode (SSM) is enabled by default for electromagnetic interference (EMI) improvement, but it can be disabled by acting on a register bit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.