8.06.04

Segger Microcontroller
943-8.06.04
8.06.04

Mfr.:

Description:
Sockets & Adapters J-Link Needle Adapter 20/10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£108.90 £108.90

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Segger Microcontroller
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: J-Link
Unit Weight: 36.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

J-Link Needle Adapter

SEGGER J-Link Needle Adapter is designed to connect J-Link to a PCB which does not come with a mating connector or programming header. The designed pattern with 3 locating pins ensures that the adapter can only be connected in one way. SEGGER J-Link Needle Adapter allows manufacturers to save costs and space on PCBs since there is no need to provide the PCB with additional connectors. It adapts from the 20-pin 0.1" JTAG to a 10-pin needle connector, and is compatible to J-Link, J-Link Pro, J-Link Ultra, J-Link EDU, Flasher ARM, Flasher RX, and Flasher PPC.