LXM9518

Microchip Technology
494-LXM9518
LXM9518

Mfr.:

Description:
Programmers - Universal & Memory Based Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£110.20 £110.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmers - Universal & Memory Based
RoHS:  
Programmers
EEPROM
Brand: Microchip Technology
For Use With: LXK3301A, LXK3302A
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900090
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXM9518 Programmer For Inductive Position Sensor

Microchip Technology LXM9518 Programmer For Inductive Position Sensor provides a simple interface between the evaluation board and the laptop. The interface is provided with the help of Integrated Programming and Calibration Environment (IPCE) GUI. The LXM9518 programmer allows data capturing, measuring, and auto-calibration of the device. The inductive position sensor programmer can program EEPROMs and stimulate position output and auto-calibrate. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.