AVR-ISP-MK2

Olimex Ltd.
909-AVR-ISP-MK2
AVR-ISP-MK2

Mfr.:

Description:
Programmers - Processor Based AVR PROGRAMMER ATMEL STK500 V2

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.08 £17.08

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Programmers - Processor Based
RoHS:  
Programmers
XMEGA, MegaAVR, tinyAVR
AVR
1.8 V to 5.5 V
Brand: Olimex Ltd.
Description/Function: USB AVR Programmer
Interface Type: USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 64
Subcategory: Embedded Solutions
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

USB AVR ISP MKII-Compatible AVR Programmer

Olimex USB AVR ISP MKII-Compatible AVR Programmer supports programming of Atmel 8-bit AVR microcontrollers with ISP, PDI, or TPI interfaces. Using the AVR Studio® software, designers can program tinyAVR and megaAVR devices using the ISP Interface, tinyAVR devices using the TPI interface, and AVR XMEGA devices using the PDI Interface. The programmer works with AVR Studio 4, AVR Studio 5, and Atmel Studio 6. It connects to a PC via USB 2.0 Full speed and has no need for an external power supply as it takes power from the USB.

FEATURED PRODUCTS
OLIMEX LTD.