X2S-FP-X

Elprotronic
715-X2S-FP-X
X2S-FP-X

Mfr.:

Description:
Programmers - Processor Based Flash Programmer for All MCU supported by Elprotronic. USB and Ethernet. PoE. I combines all FashPro ( FlashPro430, FlashPro2000, FlashPro-CC, FlashPro-ARM). Access to GUI, DLL, serialization and script file. Xstream adapter

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£807.10 £807.10

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Flash Programmers
FlashPro-X
Brand: Elprotronic
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 363.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99

FlashPro-X (X2S)

Elprotronic FlashPro-X (X2S) is an embedded Flash programmer that can run in Flash and works with multiple vendors. The programmer supports JTAG, cJTAG, SWD, SBW, BSL, SPI/TPI/PDI/UPDI/SWIM, and SCI BOOT communication. The device features Ethernet and USB connectivity. FlashPro-X (X2S) also includes a programmable communication clock up to 20MHz with an effective throughput of up to 1MB/s. Elprotronic FlashPro-X (X2S) offers a Deep-Sleep mode current measurement from 50nA to 200mA.