TMDSCNCD28035

Texas Instruments
595-TMDSCNCD28035
TMDSCNCD28035

Mfr.:

Description:
Daughter Cards & OEM Boards F28035 Piccolo contr olCARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.08 £78.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
TMS320F28035
Brand: Texas Instruments
Core: C28x
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Piccolo C2000 controlCARD
Dimensions: 90 mm x 25 mm
Interface Type: RS-232
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28035
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28035
Tradename: Piccolo
Unit Weight: 1.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More