P0038

Terasic Technologies
993-P0038
P0038

Mfr.:

Description:
Daughter Cards & OEM Boards ETHERNET - HSMC CARD (HSMC-NET)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£234.24 £234.24

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Interface Boards
Cyclone III, DE3
Brand: Terasic Technologies
Description/Function: HSMC-NET daughter board
Interface Type: HSMC
Product Type: Daughter Cards & OEM Boards
Series: Daughter Card - Networking
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Cyclone III, DE3
Part # Aliases: ETHERNET-HSMC
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0038 HSMC-NET Daughter Board

Terasic Technologies P0038 HSMC-NET Daughter Board is a Gigabit Ethernet transceiver with a high-speed mezzanine connector (HSMC) interface. This board offers up to 1Gbps network transfers with the host board using an HSMC connector. The HSMC-NET board provides a fully integrated Ethernet solution that enables fast implementation design and shortens development times. Terasic Technologies P0038 HSMC-NET Daughter Board allows focusing on the core functions of the system design. This board can be connected to any HSMC/HSTC interface.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.