MIKROE-1206

Mikroe
932-MIKROE-1206
MIKROE-1206

Mfr.:

Description:
Daughter Cards & OEM Boards EasyPIC FUSIONv7 ETH MCU PIC32MX795F512L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£71.09 £71.09

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
PIC32MX795F512L
Brand: Mikroe
Interface Type: CAN, I2C, SPI, UART
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MX795F512L
Tradename: EasyPIC
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EasyPIC Fusion™ v7 Development Boards

Mikroe EasyPIC Fusion™ v7 for dsPIC33 PIC24 & PIC32 is the first board of its kind to combine support for three popular Microchip® low-power microcontroller architectures in one place. Mikroe wanted to put as many peripherals on the board as possible, to cover many internal modules. They have gone through a process of fine-tuning the board performance and used a 4-layer PCB to achieve maximum efficiency. This board is powerful, well organized, with an onboard programmer and debugger, and is ready to be a strong ally in development.