AC164166

Microchip Technology
579-AC164166
AC164166

Mfr.:

Description:
Daughter Cards & OEM Boards TA100 14-Pin Mikrobus Socket Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£69.26 £69.26

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Socket Boards
14-Pin SOIC
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TA100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

AC164166 14-Pin SOIC Socket Board

Microchip Technology AC164166 14-Pin SOIC Socket Board is designed to develop applications using microcontroller boards that support the mikroBUS extension header. The socket allows users to try out the various configurations of the TA100 device to select an optimal configuration for a given application. This SOIC socket board supports both 3.3V and 5V supply operations and can be used with the device's I2C or SPI interfaces. The Microchip Technology AC164166 board dimensions match the medium-sized add-on board defined in the mikroBUS specification. Using the ATMBUS Adapter, the board can also be used with kits that support an XPRO extension. This socket board features onboard 4.7kΩ I2C resistors, an onboard LED power indicator, one mikroBUS connector, and an optional GPIO header.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.