S-GANG-ISO-X1

Elprotronic
715-S-GANG-ISO-X1
S-GANG-ISO-X1

Mfr.:

Description:
Programmers - Processor Based Fast, flexible, and reliable Gang programmer

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
2
Expected 11/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£829.93 £829.93

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Gang Progammers
1.65 V to 5 V
Brand: Elprotronic
Data Bus Width: 32 bit, 64 bit
Description/Function: Standalone Gang Programmer
Dimensions: 145 mm x 89 mm x 28 mm
Interface Type: RS-232, SPI, UART, USB
Product Type: Programmers - Processor Based
Series: S-GANG
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Standalone Gang (S-Gang) Programmer

Elprotronic Inc. Standalone Gang (S-Gang) Programmer is a fast, flexible, and reliable programmer that can program up to eight targets simultaneously. In standalone mode, this programmer programs 8x targets, from up to 60 images, containing 120MB in total from internal flash. The S-Gang programmer programs external flash/EEPROM directly over SPI and/or through an MCU as a proxy. This programmer provides an option to load more images or larger files from an insertable MicroSD card. The S-Gang programmer features up to 1Mbytes/s data transfer speed to or from the target device and Galvanic isolation.