SLWRB4181B

Silicon Labs
634-SLWRB4181B
SLWRB4181B

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG21A Wireless Gecko 2.4 GHz +10 dBm Radio Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.25 £38.25

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Starter Kits
2.4 GHz
EFR32xG21
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
TARIC:
8543900000
ECCN:
5A992.C

EFR32xG21B 2.4GHz 10dBm Radio Board w/Secure Vault

Silicon Labs EFR32xG21B 2.4GHz 10dBm Radio Boards with Secure Vault features the EFR32xG21 Wireless Gecko Wireless SoC. The Radio Board plugs in directly to the Wireless Starter Kit Mainboard, which features several tools for easy evaluation and development of wireless applications. Silicon Labs EFR32xG21B Radio Board offers an inverted-F PCB antenna (2.4GHz band) and two red and green color LEDs. There are two different +10 dBm Radio Boards.  One is for the regular (SLWBR4181B) EFR32xG21A 2.4GHz SoC, and one for the (SLWRB4181C) EFR32xG21B 2.4GHz with a secure vault.