DEMOACKIT

NXP Semiconductors
841-DEMOACKIT
DEMOACKIT

Mfr.:

Description:
Development Boards & Kits - S08/S12 DEMO KIT DEMOAC DC9S08A

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£100.40 £100.40

Similar Product

NXP Semiconductors FRDM-KE15Z
NXP Semiconductors
Development Boards & Kits - ARM Freedom Board Kinetis KE1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Demonstration Boards
S08, ColdFire V1
MC9S08AC128, MCF51AC256
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Kit contains DEMOAC board and DEMOAEX board
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327386598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

DEMOACKIT MCUs and Evaluation System

NXP's DEMOACKIT Evaluation System provides a flexible, cost-effective evaluation system for the Flexis™ AC family of microcontrollers (MCUs). The kit features 8-bit and 32-bit Flexis AC daughtercards, a USB background-debugger mode, LEDs, a serial port, an acceleration sensor, and an I/O header.