MIKROE-701

Mikroe
932-MIKROE-701
MIKROE-701

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC UNI-DS6 DEV SYSTEM DEVELOPMENT SYSTEM

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£152.39 £152.39

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
8051, ARM, AVR, dsPIC, PIC
PIC18F4520, AT89S8253, CY8C27643, dsPIC30F6014A, ATmega128, PIC18F8520
Brand: Mikroe
Data Bus Width: 8 bit, 16 bit, 32 bit
Description/Function: The UNI-DS6 development system provides a development environment for programming and experimenting with various microcontrollers from different manufacturers
Dimensions: 250 mm x 210 mm
For Use With: PIC, dsPIC, 8051, ARM, AVR
Interface Type: USB
Operating Supply Voltage: 9 V to 32 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
8473300401
ECCN:
EAR99

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.