STEVAL-SILKT01

STMicroelectronics
511-STEVAL-SILKT01
STEVAL-SILKT01

Mfr.:

Description:
Development Boards & Kits - Other Processors Evaluation kit for industrial PLC solutions targeting SIL3 applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£331.84 £331.84

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Kits
ARM Cortex-M7, ARM Cortex-M4
STM32H743ZG, STM32G431RB
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: Industrial PLCs Solutions
Interface Type: CAN, RS485
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-SILKT01 Evaluation Kit

STMicroelectronics STEVAL-SILKT01 Evaluation Kit is designed for industrial PLC solutions that target SIL3 applications. This kit includes one motherboard STEVAL-SILKTA01 (main board) and two daughter boards STEVAL-SILKTB01 (actuation board). The main board consists of three connectivity interfaces. Two of the interfaces come with differential communication working on RS485 and CAN physical layer, and the third interface with Ethernet technology to support the Ethernet/IP. The STEVAL-SILKT01 evaluation kit features dual digital outputs (IPS1025H and IPS4260L), dual digital inputs (CLT03-1SC3), and >90% full diagnostic coverage. This evaluation kit is suitable for Programmable Logic Controllers (PLCs).