K130-V11

M5Stack
170-K130-V11
K130-V11

Mfr.:

Description:
Development Boards & Kits - Other Processors M5Stack Dial v1.1 - ESP32-S3 Smart Rotary Knob w/ 1.28" Round Touch Screen

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 371

Stock:
371
Can Dispatch Immediately
On Order:
122
Expected 18/02/2026
207
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.20 £26.20

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
Brand: M5Stack
Dimensions: 51 mm x 51 mm x 32.3 mm
For Use With: Controller
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Dial v1.1 Development Board

M5Stack Dial v1.1 Development Board is a high-performance, multifunctional embedded development board that represents a comprehensive upgrade of the original Dial product. The new version adopts the all-new StampS3A main controller that enhances system processing power and stability. This board is equipped with a 1.28-inch round TFT touch screen and a high-precision rotary encoder. The Dial v1.1 board also includes an RFID detection module, an RTC circuit, an onboard buzzer, and under-screen buttons to enable device interaction and wake-up alerts. This development board supports secondary development on multiple programming platforms like Arduino, UIFlow2, and ESP-IDF. The Dial v1.1 board is ideal for smart home control, IoT, smart wearables, access control systems, industrial control, and educational maker projects.