LP-MSP430FR2476

Texas Instruments
595-LP-MSP430FR2476
LP-MSP430FR2476

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430FR2476 FRAM LA UNCHPAD

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.63 £14.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
LP-MSP430FR2476
Development Kits
MSP430
MSP430FR2476
Brand: Texas Instruments
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 167.011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

LP-MSP430FR2476 LaunchPad™ Development Kit

Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSP430FR2476 value line sensing microcontroller (MCU). The kit contains everything needed to develop an ultra-low-power MSP430FR2x value line sensing MCU platform, including an onboard debug probe for programming, debugging, and energy measurements. The Texas Instruments LP-MSP430FR2476 includes two buttons, two LEDs (one is an RGB LED), and an analog temperature sensor for creating a simple user interface. It also has a CR2032 battery holder (purchased separately), enabling standalone applications without an external power supply.